Part Details for CRN35-8-363JT by VENKEL LTD
Overview of CRN35-8-363JT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRN35-8-363JT
CRN35-8-363JT CAD Models
CRN35-8-363JT Part Data Attributes
|
CRN35-8-363JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN35-8-363JT
VENKEL LTD
Array/Network Resistor, Bussed, 0.031W, 36000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
First Element Resistance | 36000 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | CRN35 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | CRN | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CRN35-8-363JT
This table gives cross-reference parts and alternative options found for CRN35-8-363JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN35-8-363JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC158TJR-0736KL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 36000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRN35-8-363JT vs YC158TJR-0736KL |
YC158TJRG0736K | Array/Network Resistor, Center Tap, Metal Glaze/thick Film, 0.0313W, 36000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | CRN35-8-363JT vs YC158TJRG0736K |
746X101363J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 36000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP | CTS Corporation | CRN35-8-363JT vs 746X101363J |
NCA12-T363J | Array/Network Resistor, Isolated, 0.0313W, 36000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1306 | Cinetech Industrial Co Ltd | CRN35-8-363JT vs NCA12-T363J |
YC158TJR-0736K | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 36000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | CRN35-8-363JT vs YC158TJR-0736K |
746X101363JP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 36000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT | CTS Corporation | CRN35-8-363JT vs 746X101363JP |
YC158TJR-1336KL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 36000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | CRN35-8-363JT vs YC158TJR-1336KL |
YC158TJR-1336K | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 36000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | CRN35-8-363JT vs YC158TJR-1336K |