Part Details for CRS-02SE-78-GD-SMCP-TB by Central Components Manufacturing
Overview of CRS-02SE-78-GD-SMCP-TB by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS-02SE-78-GD-SMCP-TB
CRS-02SE-78-GD-SMCP-TB CAD Models
CRS-02SE-78-GD-SMCP-TB Part Data Attributes
|
CRS-02SE-78-GD-SMCP-TB
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CRS-02SE-78-GD-SMCP-TB
Central Components Manufacturing
Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.14 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.962 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.5024 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 78 |
Alternate Parts for CRS-02SE-78-GD-SMCP-TB
This table gives cross-reference parts and alternative options found for CRS-02SE-78-GD-SMCP-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS-02SE-78-GD-SMCP-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JS-1261-13 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Chyao Shiunn Electronic Industrial Ltd | CRS-02SE-78-GD-SMCP-TB vs JS-1261-13 |
MCT001-PA13T | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Receptacle | MMT Corp | CRS-02SE-78-GD-SMCP-TB vs MCT001-PA13T |
1242130131 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle | Acmelux Taiwan Inc | CRS-02SE-78-GD-SMCP-TB vs 1242130131 |
IL-T-13P-S2C2-W | Board Connector, 13 Contact(s), 1 Row(s), Male, 0.078 inch Pitch, Crimp Terminal, White Insulator, Receptacle | Japan Aviation Electronics Industry Limited | CRS-02SE-78-GD-SMCP-TB vs IL-T-13P-S2C2-W |
830-10-013-30-001101 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | CRS-02SE-78-GD-SMCP-TB vs 830-10-013-30-001101 |
53375-1320 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, | Molex | CRS-02SE-78-GD-SMCP-TB vs 53375-1320 |
CRS-02SE-78-GD-SMCP-TF | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | CRS-02SE-78-GD-SMCP-TB vs CRS-02SE-78-GD-SMCP-TF |
3160-9-213-37 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | CRS-02SE-78-GD-SMCP-TB vs 3160-9-213-37 |
850-80-013-30-135101 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | CRS-02SE-78-GD-SMCP-TB vs 850-80-013-30-135101 |
350-10-113-01-714101 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | CRS-02SE-78-GD-SMCP-TB vs 350-10-113-01-714101 |