Part Details for CRS-DY-1008 by SPC Multicomp
Overview of CRS-DY-1008 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS-DY-1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2501
|
Newark | Terminal, Ring Tongue, #8, Crimp, Yellow, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Crs Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Multicomp CRS-DY-1008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1450 |
|
$0.7890 / $1.1000 | Buy Now |
DISTI #
1878169
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #8, CRIMP, YELLOW RoHS: Compliant Min Qty: 1 Container: Each | 1450 |
|
$0.4338 / $0.6022 | Buy Now |
DISTI #
1878169
|
Farnell | TERMINAL, RING TONGUE, #8, CRIMP, YELLOW RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 1450 |
|
$0.8391 / $1.1757 | Buy Now |
Part Details for CRS-DY-1008
CRS-DY-1008 CAD Models
CRS-DY-1008 Part Data Attributes
|
CRS-DY-1008
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CRS-DY-1008
SPC Multicomp
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for CRS-DY-1008
This table gives cross-reference parts and alternative options found for CRS-DY-1008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS-DY-1008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB-837-10T | Ring Terminal, 2mm2, | Molex | CRS-DY-1008 vs BB-837-10T |
320554 | Ring Terminal, 1.42mm2 | TE Connectivity | CRS-DY-1008 vs 320554 |
PV10-10SLF-L | Fork Terminal | Panduit Corp | CRS-DY-1008 vs PV10-10SLF-L |
PN10-10R-2K | Ring Terminal, 6mm2 | Panduit Corp | CRS-DY-1008 vs PN10-10R-2K |
C-828-10T | Ring Terminal, 6mm2 | Molex | CRS-DY-1008 vs C-828-10T |
36160 | Ring Terminal, 2.62mm2 | TE Connectivity | CRS-DY-1008 vs 36160 |
0-0035109-0 | Ring Terminal, 6.64mm2 | TE Connectivity | CRS-DY-1008 vs 0-0035109-0 |
7-36153-1 | Ring Terminal, 0.38mm2 | TE Connectivity | CRS-DY-1008 vs 7-36153-1 |
19070-0123 | Ring Terminal, 5mm2 | Molex | CRS-DY-1008 vs 19070-0123 |
C-228-10X | Ring Terminal, 5mm2 | Molex | CRS-DY-1008 vs C-228-10X |