Part Details for CRS0603AFX-1000ELF by Bourns Inc
Overview of CRS0603AFX-1000ELF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS0603AFX-1000ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8760
|
Newark | Res, Aec-Q200, Thick Film, 100R, 1%, 0603 Rohs Compliant: Yes |Bourns CRS0603AFX-1000ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4560 |
|
$0.0470 / $0.0770 | Buy Now |
DISTI #
34AK1263
|
Newark | Res, 100R, 0.125W, 1%, Thick Film, 0603, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge Rohs Compliant: Yes |Bourns CRS0603AFX-1000ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
52AC3748
|
Newark | Res, 100R, 0.125W, 1%, Thick Film, 0603, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge Rohs Compliant: Yes |Bourns CRS0603AFX-1000ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0280 | Buy Now |
DISTI #
46AC0554
|
Newark | Res, Aec-Q200, Thick Film, 100R, 1%, 0603 Rohs Compliant: Yes |Bourns CRS0603AFX-1000ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0290 | Buy Now |
DISTI #
CRS0603AFX-1000ELFCT-ND
|
DigiKey | RES 100 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12876 In Stock |
|
$0.0218 / $0.2300 | Buy Now |
DISTI #
CRS0603AFX-1000ELF
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS0603AFX-1000ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0227 | Buy Now |
DISTI #
652-CRS0603AFX1000LF
|
Mouser Electronics | Thick Film Resistors - SMD 100 ohm 1% 1/8W TC100 RoHS: Compliant | 12906 |
|
$0.0200 / $0.2200 | Buy Now |
DISTI #
CRS0603AFX-1000ELF
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 125 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS0603AFX-1000ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ResHighSurgeA 0603 100R 1% 125mW TC100 RoHS: Compliant | 0 |
|
$0.0207 / $0.0272 | Buy Now |
Part Details for CRS0603AFX-1000ELF
CRS0603AFX-1000ELF CAD Models
CRS0603AFX-1000ELF Part Data Attributes
|
CRS0603AFX-1000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS0603AFX-1000ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRS0603AFX-1000ELF
This table gives cross-reference parts and alternative options found for CRS0603AFX-1000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS0603AFX-1000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTPD1000F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRS0603AFX-1000ELF vs RK73H1JGTPD1000F |
RMC16K1000FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRS0603AFX-1000ELF vs RMC16K1000FB |
FCF03FV-1000 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CRS0603AFX-1000ELF vs FCF03FV-1000 |
9C06031A1000FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRS0603AFX-1000ELF vs 9C06031A1000FKHFT |
RK73H1JTTPD1000F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRS0603AFX-1000ELF vs RK73H1JTTPD1000F |
RMGW16K101FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRS0603AFX-1000ELF vs RMGW16K101FB |
FCF03FT1000 | RES,SMT,THICK FILM,100 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Prosperity Dielectrics Co Ltd | CRS0603AFX-1000ELF vs FCF03FT1000 |
RMC-061000FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | CRS0603AFX-1000ELF vs RMC-061000FB |
RC1608F101ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRS0603AFX-1000ELF vs RC1608F101ES |
RMSW16K101FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRS0603AFX-1000ELF vs RMSW16K101FB |