Part Details for CRS0805AFX-1601ELF by Bourns Inc
Overview of CRS0805AFX-1601ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS0805AFX-1601ELF
CRS0805AFX-1601ELF CAD Models
CRS0805AFX-1601ELF Part Data Attributes
|
CRS0805AFX-1601ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS0805AFX-1601ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRS0805AFX-1601ELF
This table gives cross-reference parts and alternative options found for CRS0805AFX-1601ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS0805AFX-1601ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K162FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRS0805AFX-1601ELF vs RAF05K162FBL |
FPS05FT-1601 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRS0805AFX-1601ELF vs FPS05FT-1601 |
FPS05FW-1601 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRS0805AFX-1601ELF vs FPS05FW-1601 |
RAF05K162FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRS0805AFX-1601ELF vs RAF05K162FC |
RAF05K162FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRS0805AFX-1601ELF vs RAF05K162FB |
RAF05K162FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRS0805AFX-1601ELF vs RAF05K162FBG |
RAF05K162FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRS0805AFX-1601ELF vs RAF05K162FCL |
FPS05FV-1601 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRS0805AFX-1601ELF vs FPS05FV-1601 |
RAF05K162FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRS0805AFX-1601ELF vs RAF05K162FTG |
RPC0805FT1K60 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRS0805AFX-1601ELF vs RPC0805FT1K60 |