Part Details for CRS0805AFX-1820ELF by Bourns Inc
Overview of CRS0805AFX-1820ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS0805AFX-1820ELF
CRS0805AFX-1820ELF CAD Models
CRS0805AFX-1820ELF Part Data Attributes:
|
CRS0805AFX-1820ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS0805AFX-1820ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRS0805AFX-1820ELF
This table gives cross-reference parts and alternative options found for CRS0805AFX-1820ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS0805AFX-1820ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X1820FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRS0805AFX-1820ELF vs MR08X1820FTL |
CR0805F182RP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRS0805AFX-1820ELF vs CR0805F182RP100.25W |
RMH10R-182R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CRS0805AFX-1820ELF vs RMH10R-182R-F |
RAF05K1820FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRS0805AFX-1820ELF vs RAF05K1820FC |
AC0805FR-3W182RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRS0805AFX-1820ELF vs AC0805FR-3W182RL |
CR0805F182RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRS0805AFX-1820ELF vs CR0805F182RP200.25W |
CPW21-1820-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CRS0805AFX-1820ELF vs CPW21-1820-FL |
CR0805F182RD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRS0805AFX-1820ELF vs CR0805F182RD500.25W |
CRM0805AFX-1820ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRS0805AFX-1820ELF vs CRM0805AFX-1820ELF |
RMCS0805FT182R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRS0805AFX-1820ELF vs RMCS0805FT182R-HP |