Part Details for CRS10-103GE by Hokuriku Electric Industry Co Ltd
Overview of CRS10-103GE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS10-103GE
CRS10-103GE CAD Models
CRS10-103GE Part Data Attributes
|
CRS10-103GE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CRS10-103GE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, EMBOSSED | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for CRS10-103GE
This table gives cross-reference parts and alternative options found for CRS10-103GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS10-103GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS10-103GB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRS10-103GE vs CRS10-103GB |
CRS10-103GV | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRS10-103GE vs CRS10-103GV |