-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRS1210-2W-1693FT
|
Venkel Ltd. | Anti-Sulfuration CR, 1210, 1/2W, 169K , �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS1210-2W-1693FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRS1210-2W-1693FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRS1210-2W-1693FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1210-2W-1693FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1210-AP100169K1%P5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRS1210-2W-1693FT vs CRCW1210-AP100169K1%P5 |
RMF13FT1693 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 169000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CRS1210-2W-1693FT vs RMF13FT1693 |
RTT121693FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRS1210-2W-1693FT vs RTT121693FTP |
RK73H2ERTTE1693F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210-2W-1693FT vs RK73H2ERTTE1693F |
CLF1210169K1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRS1210-2W-1693FT vs CLF1210169K1%100PPM/KKB4 |
MR10X1693FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRS1210-2W-1693FT vs MR10X1693FBL |
CRCW1210-AP100169K1%P5BV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRS1210-2W-1693FT vs CRCW1210-AP100169K1%P5BV |
RK73H2ERTTD1693F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210-2W-1693FT vs RK73H2ERTTD1693F |
PWR14F1693TEU | Fixed Resistor, 0.5W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRS1210-2W-1693FT vs PWR14F1693TEU |
RTT121693FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRS1210-2W-1693FT vs RTT121693FP2 |