-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Anti-Sulfuration CR, 1210, 1/2W, 30.9R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS1210-2W-30R9FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRS1210-2W-30R9FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRS1210-2W-30R9FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1210-2W-30R9FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121030R91%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRS1210-2W-30R9FT vs CLF121030R91%100PPM/KNB4 |
RTT1230R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | CRS1210-2W-30R9FT vs RTT1230R9FTP |
RMSW35K30R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRS1210-2W-30R9FT vs RMSW35K30R9FB |
CRS1210AFX-30R9ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRS1210-2W-30R9FT vs CRS1210AFX-30R9ELF |
RK73H2ET30R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210-2W-30R9FT vs RK73H2ET30R9F |
RK73H2ERTTED30R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210-2W-30R9FT vs RK73H2ERTTED30R9F |
SR1210FR-1330R9L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRS1210-2W-30R9FT vs SR1210FR-1330R9L |
RK73H2ERTTDD30R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210-2W-30R9FT vs RK73H2ERTTDD30R9F |
CLF121030R91%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRS1210-2W-30R9FT vs CLF121030R91%100PPM/KNB8 |
CR3530R9FV | Fixed Resistor, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRS1210-2W-30R9FT vs CR3530R9FV |