Part Details for CRSH3-8 by Central Semiconductor Corp
Overview of CRSH3-8 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRSH3-8
CRSH3-8 CAD Models
CRSH3-8 Part Data Attributes:
|
CRSH3-8
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CRSH3-8
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-201AD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CRSH3-8
This table gives cross-reference parts and alternative options found for CRSH3-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRSH3-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRSH3-8TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Central Semiconductor Corp | CRSH3-8 vs CRSH3-8TR |
CRSH3-8BK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Central Semiconductor Corp | CRSH3-8 vs CRSH3-8BK |