Part Details for CRTCP-N05 by Cardinal Components
Overview of CRTCP-N05 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CRTCP-N05
CRTCP-N05 CAD Models
CRTCP-N05 Part Data Attributes
|
CRTCP-N05
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CRTCP-N05
Cardinal Components
Real Time Clock, 1 Timer(s), CMOS, PDSO10, ROHS COMPLIANT, SMT-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Part Package Code | SOIC | |
Package Description | SON, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT-NOM | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-N10 | |
Length | 12.573 mm | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.905 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for CRTCP-N05
This table gives cross-reference parts and alternative options found for CRTCP-N05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRTCP-N05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1339BU+T | Low-Current, I2C, Serial Real-Time Clock for High-ESR Crystals, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | CRTCP-N05 vs DS1339BU+T |
1338AC-18SRI | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | CRTCP-N05 vs 1338AC-18SRI |
MCP7940N | REAL TIME CLOCK | Microchip Technology Inc | CRTCP-N05 vs MCP7940N |
1338C-18SRI8 | SOIC-16, Reel | Integrated Device Technology Inc | CRTCP-N05 vs 1338C-18SRI8 |
DS1339AU+T | Real Time Clock, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Maxim Integrated Products | CRTCP-N05 vs DS1339AU+T |
MCP7940MT-I/MNY | REAL TIME CLOCK | Microchip Technology Inc | CRTCP-N05 vs MCP7940MT-I/MNY |
MCP7940NT-E/ST | Real Time Clock | Microchip Technology Inc | CRTCP-N05 vs MCP7940NT-E/ST |
MCP7940N-E/SNVAO | Real Time Clock, 1 Timer(s), CMOS, PDSO8 | Microchip Technology Inc | CRTCP-N05 vs MCP7940N-E/SNVAO |
MCP7940MT-I/SN | REAL TIME CLOCK | Microchip Technology Inc | CRTCP-N05 vs MCP7940MT-I/SN |
MCP7940NT-I/MS | REAL TIME CLOCK, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | CRTCP-N05 vs MCP7940NT-I/MS |