Part Details for CS-4-12XB by NIDEC Components
Results Overview of CS-4-12XB by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS-4-12XB Information
CS-4-12XB by NIDEC Components is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 50642-1240ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 240 Positions, 2.54mm (0.100in) Pitch | |
| 89891-442LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 84 Positions, 2.54mm (0.100in) Pitch | |
| 76384-312LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight. |
Price & Stock for CS-4-12XB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CS-4-12XB-ND
|
DigiKey | SWITCH ROTARY DIP SPDT 0.1A 16V Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1701 | Buy Now |
|
DISTI #
CS-4-12XB
|
Avnet Americas | - Bulk (Alt: CS-4-12XB) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1232 / $1.1466 | Buy Now |
|
DISTI #
CS-4-12XB
|
Avnet Americas | - Bulk (Alt: CS-4-12XB) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1232 / $1.1466 | Buy Now |
|
DISTI #
72154685
|
RS | DIP SWITCH, SPDT, FLUSH, ROTARY, RECESSED, 16VDC, 100MA, CS-4 SERIES Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $1.8400 | RFQ |