Part Details for CS-427-DFC-HKPKB by Microchip Technology Inc
Results Overview of CS-427-DFC-HKPKB by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS-427-DFC-HKPKB Information
CS-427-DFC-HKPKB by Microchip Technology Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DEO2V2P500M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| GSB4111312HR | Amphenol Communications Solutions | USB 3.2 GEN 2, Type A, Receptacle, Right Angle, 9 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 2.4mm, Blue High Temperature Housing, Tray Packaging | |
| 54112-105160850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
US Tariff Estimator: CS-427-DFC-HKPKB by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CS-427-DFC-HKPKB Part Data Attributes
|
|
CS-427-DFC-HKPKB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CS-427-DFC-HKPKB
Microchip Technology Inc
PLL Frequency Synthesizer
|
| Part Life Cycle Code | Active | |
| Package Description | Smd-14/13 Pin | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Seated Hgt-Nom | |
| Analog IC - Other Type | Pll Frequency Synthesizer | |
| JESD-30 Code | R-XDSO-N13 | |
| Length | 20.32 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 13 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | SON | |
| Package Equivalence Code | DILCC13/14,.5 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 5.1 Mm | |
| Supply Current-Max (Isup) | 180 Ma | |
| Supply Voltage-Max (Vsup) | 3.46 V | |
| Supply Voltage-Min (Vsup) | 3.13 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 13.72 Mm |