Part Details for CS-428/9AT-ISO2 by Systembase
Results Overview of CS-428/9AT-ISO2 by Systembase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ISO224BDWVR | Texas Instruments | ±12V reinforced isolated amplifier for voltage sensing 8-SOIC -55 to 125 | |
| ISO224BDWV | Texas Instruments | ±12V reinforced isolated amplifier for voltage sensing 8-SOIC -55 to 125 | |
| ISO224ADWV | Texas Instruments | ±12V reinforced isolated amplifier for voltage sensing 8-SOIC -55 to 125 |
Price & Stock for CS-428/9AT-ISO2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4169-CS-428/9AT-ISO2-ND
|
DigiKey | Iso RS232 - RS422/RS485 Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$89.0000 | Buy Now |