CS-5206-1DP3
Description: Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.4V Dropout, BIPolar, PSSO3, D2PAK-3

Overview of CS-5206-1DP3 by Cherry Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
52062-302 Amphenol Communications Solutions Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position
52062-102LF Amphenol Communications Solutions Metral® High Speed 4000 Series, Backplane Connectors, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position
52062-302LF Amphenol Communications Solutions Metral® High Speed 4000 Series, Backplane Connectors, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position

CAD Models for CS-5206-1DP3 by Cherry Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS-5206-1DP3 by Cherry Semiconductor Corporation

CS-5206-1DP3
Cherry Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CHERRY SEMICONDUCTOR CORP
Package Description
D2PAK-3
Reach Compliance Code
unknown
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.4 V
Dropout Voltage1-Nom
1.3 V
Input-Output Voltage Differential-Max
6 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e0
Line Regulation-Max (%/V)
0.044
Load Regulation-Max(%)
0.4%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current1-Max
6 A
Output Voltage1-Max
13 V
Output Voltage1-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. CS-5206-1DP3
    Cherry Semiconductor Corporation
    Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.4V Dropout, BIPolar, PSSO3, D2PAK-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS-5206-1DP3 by Cherry Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS-5206-1DP3 by Cherry Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CS-5206-1DP3 would you like to use for your alert(s)?
  • Please alert me when CS-5206-1DP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS-5206-1DP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS-5206-1DP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS-5206-1DP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS-5206-1DP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS-5206-1DP3 by Cherry Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: