Part Details for CS-630 by Keithley Instruments
Results Overview of CS-630 by Keithley Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS-630 Information
CS-630 by Keithley Instruments is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DEO2V2P500M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| GSB4111312HR | Amphenol Communications Solutions | USB 3.2 GEN 2, Type A, Receptacle, Right Angle, 9 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 2.4mm, Blue High Temperature Housing, Tray Packaging | |
| 54112-105160850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for CS-630
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32M6465
|
Newark | Connector Triax |Keithley CS-630 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.0000 | Buy Now |