Part Details for CS0603CRNPO9BN8R2 by YAGEO Corporation
Overview of CS0603CRNPO9BN8R2 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603CRNPO9BN8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS0603CRNPO9BN8R2
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 8.2pF 0.25pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CS0603CRNPO9BN8R2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CS0603CRNPO9BN8R2
CS0603CRNPO9BN8R2 CAD Models
CS0603CRNPO9BN8R2 Part Data Attributes
|
CS0603CRNPO9BN8R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603CRNPO9BN8R2
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603CRNPO9BN8R2
This table gives cross-reference parts and alternative options found for CS0603CRNPO9BN8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603CRNPO9BN8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0603CRNPO9BN8R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CS0603CRNPO9BN8R2 vs CQ0603CRNPO9BN8R2 |
C0603C829C5GACTU | Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CS0603CRNPO9BN8R2 vs C0603C829C5GACTU |
CBR06C829C5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CS0603CRNPO9BN8R2 vs CBR06C829C5GAC |
CC0603CRNPO9BN8R2 | Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CS0603CRNPO9BN8R2 vs CC0603CRNPO9BN8R2 |