Part Details for CS0603JRNPO9BN180 by YAGEO Corporation
Overview of CS0603JRNPO9BN180 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603JRNPO9BN180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CS0603JRNPO9BN180TR-ND
|
DigiKey | CAP CER 18PF 50V C0G/NPO 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0384 | Buy Now |
DISTI #
CS0603JRNPO9BN180
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 18pF 5% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CS0603JRNPO9BN180) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CS0603JRNPO9BN180
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 18pF 5% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CS0603JRNPO9BN180) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CS0603JRNPO9BN180
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 18pF 5% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CS0603JRNPO9BN180) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for CS0603JRNPO9BN180
CS0603JRNPO9BN180 CAD Models
CS0603JRNPO9BN180 Part Data Attributes
|
CS0603JRNPO9BN180
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603JRNPO9BN180
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603JRNPO9BN180
This table gives cross-reference parts and alternative options found for CS0603JRNPO9BN180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603JRNPO9BN180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0603180J1HSR | CAP,CERAMIC,18PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CS0603JRNPO9BN180 vs C0G0603180J1HSR |
0603J0500180JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CS0603JRNPO9BN180 vs 0603J0500180JAT |
C0G0603180J1HNB | CAP,CERAMIC,18PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CS0603JRNPO9BN180 vs C0G0603180J1HNB |
GHQ10CG180J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CS0603JRNPO9BN180 vs GHQ10CG180J50NT |
0603J0500180JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CS0603JRNPO9BN180 vs 0603J0500180JAR |
C0G0603180J1HPB | CAP,CERAMIC,18PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CS0603JRNPO9BN180 vs C0G0603180J1HPB |
FTC0603C0G500-180JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | VENKEL LTD | CS0603JRNPO9BN180 vs FTC0603C0G500-180JNP |
0603Y0500180JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CS0603JRNPO9BN180 vs 0603Y0500180JAT |
C0G0603180J1HSB | CAP,CERAMIC,18PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CS0603JRNPO9BN180 vs C0G0603180J1HSB |
0603Y0500180JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CS0603JRNPO9BN180 vs 0603Y0500180JAR |