Part Details for CS0603JRNPO9BN220 by YAGEO Corporation
Overview of CS0603JRNPO9BN220 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603JRNPO9BN220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6246
|
Newark | Cap, 22Pf, 50V, Mlcc, 0603, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cs Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CS0603JRNPO9BN220 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0390 | Buy Now |
DISTI #
33AK6245
|
Newark | Cap, 22Pf, 50V, Mlcc, 0603, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cs Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CS0603JRNPO9BN220 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0570 | Buy Now |
DISTI #
13-CS0603JRNPO9BN220CT-ND
|
DigiKey | CAP CER 22PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19974 In Stock |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
CS0603JRNPO9BN220
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 22pF 5% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CS0603JRNPO9BN220) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CS603JRNPO9BN220
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 22 pF C0G 0603 5% RoHS: Compliant | 10881 |
|
$0.0250 / $0.2100 | Buy Now |
Part Details for CS0603JRNPO9BN220
CS0603JRNPO9BN220 CAD Models
CS0603JRNPO9BN220 Part Data Attributes
|
CS0603JRNPO9BN220
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603JRNPO9BN220
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603JRNPO9BN220
This table gives cross-reference parts and alternative options found for CS0603JRNPO9BN220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603JRNPO9BN220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ10CG220J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CS0603JRNPO9BN220 vs GHQ10CG220J50NTD |
C0G0603220J1HNB | CAP,CERAMIC,22PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CS0603JRNPO9BN220 vs C0G0603220J1HNB |
MCH185A220JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CS0603JRNPO9BN220 vs MCH185A220JC |
0603N220J500CR | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CS0603JRNPO9BN220 vs 0603N220J500CR |
SH18N220J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CS0603JRNPO9BN220 vs SH18N220J500CT |
C0603C0G500-220JSNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603 | VENKEL LTD | CS0603JRNPO9BN220 vs C0603C0G500-220JSNE |
FTC0603C0G500-220JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | VENKEL LTD | CS0603JRNPO9BN220 vs FTC0603C0G500-220JNP |
C0603C0G500-220JN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CS0603JRNPO9BN220 vs C0603C0G500-220JN6D |
0603J0500220JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CS0603JRNPO9BN220 vs 0603J0500220JAT |
C0G220J50V0603 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603 | Jyh Hsu Electronics Co Ltd | CS0603JRNPO9BN220 vs C0G220J50V0603 |