Part Details for CS101-01GGRTV by Advanced Interconnections Corp
Overview of CS101-01GGRTV by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-101XGBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
1008CS-101XGLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CS-101XMBC | Coilcraft Inc | OBSOLETE when inventory is depleted. 20% tolerance no longer offered. Change 'M' to 'J' for 5% tolerance. |
Part Details for CS101-01GGRTV
CS101-01GGRTV CAD Models
CS101-01GGRTV Part Data Attributes
|
CS101-01GGRTV
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
CS101-01GGRTV
Advanced Interconnections Corp
IC Socket, PGA101, 101 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.3 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.3 inch | |
Contact Configuration | 13X13 | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA101 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 101 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |