Part Details for CS1100 by Coilcraft Inc
Overview of CS1100 by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1100
CS1100 CAD Models
CS1100 Part Data Attributes
|
CS1100
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CS1100
Coilcraft Inc
Current Sense Transformer, 24A, 1:100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Height | 20.3 mm | |
JESD-609 Code | e0 | |
Length | 17.8 mm | |
Load Resistance | 100 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 20 kHz | |
Peak Primary Current | 24 A | |
Primary Type | BAR PRIMARY | |
Secondary Inductance | 20000 µH | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 9.53 mm |
Alternate Parts for CS1100
This table gives cross-reference parts and alternative options found for CS1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57P1687 | Current Sense Transformer, 20A, 1:100 | Vitec Electronics Corporation | CS1100 vs 57P1687 |