Part Details for CS11027.0F260 by CIT Relay & Switch
Results Overview of CS11027.0F260 by CIT Relay & Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS11027.0F260 Information
CS11027.0F260 by CIT Relay & Switch is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CS11027.0F260
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2449-CS11027.0F260CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 50V Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2061 In Stock |
|
$0.1753 / $0.3500 | Buy Now |
|
|
Onlinecomponents.com | COO: South Korea RoHS: Compliant | 0 |
|
$0.1404 / $0.1667 | Buy Now |
US Tariff Estimator: CS11027.0F260 by CIT Relay & Switch
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS11027.0F260
CS11027.0F260 Part Data Attributes
|
|
CS11027.0F260
CIT Relay & Switch
Buy Now
Datasheet
|
Compare Parts:
CS11027.0F260
CIT Relay & Switch
Keypad Switch
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Actuator Material | Polyamide | |
| Actuator Travel | 0.25 Mm | |
| Body Breadth | 6 Mm | |
| Body Height | 3.5 Mm | |
| Body Length or Diameter | 6 Mm | |
| Center Contact Material | Phosphor Bronze | |
| Center Contact Plating | Silver | |
| Circuit Configuration | 1x1 | |
| Contact Current(DC)-Max | 0.05 A | |
| Contact (DC) Max Rating R Load | 0.05a@50vdc | |
| Contact Resistance | 0.05 MΩ | |
| Contact Voltage(DC)-Max | 50 V | |
| Dielectric Withstand Volts | 250vrms V | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Phosphor Bronze | |
| End Contact Plating | Silver | |
| Housing Material | Nylon | |
| Insulation Resistance | 100000000 Ω | |
| Mounting Feature | Surface Mount-Straight | |
| Number of Switches | 1 | |
| Operating Force-Max | 2.55 N | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tape And Reel | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Keypad Switch | |
| Terminal Material | Brass | |
| Termination Type | Solder |