Part Details for CS11029.5F160J by CIT Relay & Switch
Results Overview of CS11029.5F160J by CIT Relay & Switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS11029.5F160J Information
CS11029.5F160J by CIT Relay & Switch is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CS11029.5F160J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2449-CS11029.5F160JCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 50V Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
725 In Stock |
|
$0.1936 / $0.4200 | Buy Now |
|
|
Quest Components | 4480 |
|
$0.2880 / $0.9600 | Buy Now | |
|
|
Quest Components | 1920 |
|
$0.2080 / $0.8000 | Buy Now |
US Tariff Estimator: CS11029.5F160J by CIT Relay & Switch
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS11029.5F160J
CS11029.5F160J Part Data Attributes
|
|
CS11029.5F160J
CIT Relay & Switch
Buy Now
Datasheet
|
Compare Parts:
CS11029.5F160J
CIT Relay & Switch
Keypad Switch
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Actuator Material | Polyamide | |
| Actuator Travel | 0.25 Mm | |
| Body Breadth | 6 Mm | |
| Body Height | 3.8 Mm | |
| Body Length or Diameter | 6 Mm | |
| Center Contact Material | Phosphor Bronze | |
| Center Contact Plating | Silver | |
| Circuit Configuration | 1x1 | |
| Contact Current(DC)-Max | 0.05 A | |
| Contact (DC) Max Rating R Load | 0.05a@50vdc | |
| Contact Resistance | 0.05 MΩ | |
| Contact Voltage(DC)-Max | 50 V | |
| Dielectric Withstand Volts | 250vrms V | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Phosphor Bronze | |
| End Contact Plating | Silver | |
| Housing Material | Nylon | |
| Insulation Resistance | 100000000 Ω | |
| Mounting Feature | Surface Mount-Straight | |
| Number of Switches | 1 | |
| Operating Force-Max | 1.57 N | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tape And Reel | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Keypad Switch | |
| Terminal Material | Brass | |
| Termination Type | Solder |
CS11029.5F160J Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the CIT Relay & Switch application note AN-101, which provides detailed guidelines for designing a reliable and efficient PCB layout for the CS11029.5F160J relay.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the CS11029.5F160J relay. Additionally, consider using a heat sink or thermal management system to keep the relay temperature within the specified operating range.
-
The maximum switching frequency for the CS11029.5F160J relay is not explicitly stated in the datasheet. However, CIT Relay & Switch recommends a maximum switching frequency of 20 Hz for optimal relay life and performance.
-
The CS11029.5F160J relay is not designed for safety-critical applications. If you need a relay for a safety-critical application, consider using a relay that meets the relevant safety standards, such as IEC 61508 or UL 508.
-
To troubleshoot issues with the CS11029.5F160J relay, start by checking the relay's input voltage, coil resistance, and contact resistance. Verify that the relay is properly soldered and seated on the PCB. If the issue persists, consult the CIT Relay & Switch application note AN-102 for troubleshooting guidelines.