Part Details for CS11043.8F260 by CIT Relay & Switch
Results Overview of CS11043.8F260 by CIT Relay & Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS11043.8F260 Information
CS11043.8F260 by CIT Relay & Switch is an Other Trigger Device.
Other Trigger Devices are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for CS11043.8F260
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2449-CS11043.8F260TR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 50V Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | COO: South Korea RoHS: Compliant | 0 |
|
$0.1296 / $0.1613 | Buy Now |