Part Details for CS160808-R10K by Futuretech Components
Results Overview of CS160808-R10K by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS160808-R10K Information
CS160808-R10K by Futuretech Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQW31HNR10K03L | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.1uH, 10%, 1 Element, Wirewound-Core, Reflow soldering,, 3216/1206 | |
| LQM18NNR10K00B | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603 | |
| LQM18NNR10K00D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603 |