Part Details for CS2200CP-CZZ by Cirrus Logic
Results Overview of CS2200CP-CZZ by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS2200CP-CZZ Information
CS2200CP-CZZ by Cirrus Logic is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CS2200CP-CZZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CS2200CP-CZZ
|
TME | IC: PLL generator, I2C,SPI, 3.1÷3.5VDC, MSOP10 Min Qty: 1 | 81 |
|
$5.0100 / $6.3000 | Buy Now |
US Tariff Estimator: CS2200CP-CZZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS2200CP-CZZ
CS2200CP-CZZ Part Data Attributes
|
|
CS2200CP-CZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS2200CP-CZZ
Cirrus Logic
Phase Locked Loop, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Phase Locked Loop | |
| JESD-30 Code | S-PDSO-G10 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 18 Ma | |
| Supply Voltage-Max (Vsup) | 3.5 V | |
| Supply Voltage-Min (Vsup) | 3.1 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3 Mm |
CS2200CP-CZZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital sections separate, and use a ferrite bead or a 10uF capacitor to filter the power supply.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) as close as possible to the VDD pin. Add a 1uF capacitor in parallel to filter high-frequency noise. Ensure the power supply is clean and regulated.
-
Use a high-quality, low-jitter clock source (e.g., a crystal oscillator). Ensure the clock signal is properly terminated and routed to minimize noise and reflections.
-
Use a low-noise, high-impedance analog input stage with a high common-mode rejection ratio (CMRR). Ensure the input signal is properly filtered and biased, and use a high-quality, low-capacitance analog input capacitor.
-
Ensure good airflow around the device, and use a heat sink or thermal pad if necessary. Keep the device away from heat sources and ensure the PCB is designed for good thermal dissipation.