Part Details for CS2225NPO143JS by Quantic UTC
Results Overview of CS2225NPO143JS by Quantic UTC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS2225NPO143JS Information
CS2225NPO143JS by Quantic UTC is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CS2225NPO143JS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4705-CS2225NPO143JS-ND
|
DigiKey | MLCC, 500V, NP0, 14000 PF, 5% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8654 In Stock |
|
$6.2500 / $10.9300 | Buy Now |