Part Details for CS2822-R by Lapp Group
Results Overview of CS2822-R by Lapp Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS2822-R
CS2822-R CAD Models
CS2822-R Part Data Attributes
|
|
CS2822-R
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
CS2822-R
Lapp Group
Connector Accessory, Contact
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Approvals | Csa, Ul | |
| Assembly Item Name | Contact | |
| Connector Support Type | Connector Accessory | |
| Contact Gender | Female | |
| Contact Style | Compression | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mounting Style | Straight | |
| Terminal Length | 0.19 Inch | |
| Terminal Type | Crimp | |
| Used With | Cs Series Connector | |
| Wire Size-Max | 22 Awg | |
| Wire Size-Min | 28 Awg |