Part Details for CS28B1500 by LeaderTech
Results Overview of CS28B1500 by LeaderTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS28B1500 Information
CS28B1500 by LeaderTech is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for CS28B1500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02M1332
|
Newark | 1.00" Dia Cable Snap Ferrite-Cs28B1500/ Bulk Rohs Compliant: Yes |Leader Tech-Ferrishield CS28B1500 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9000 / $21.6700 | Buy Now |
|
DISTI #
861-CS28B1500
|
Mouser Electronics | Ferrite Clamp On Cores Round Cable Snap 0.710" I.D. 177@100 RoHS: Compliant | 16 |
|
$16.1200 / $28.4400 | Buy Now |
|
DISTI #
70029279
|
RS | SPLIT CABLE SNAP, 133 OHMS @ 100MHZ Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0300 / $28.4400 | RFQ |