Part Details for CS2N25MF-1 by L-com Inc
Results Overview of CS2N25MF-1 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CS2N25MF-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T5495
|
Newark | Cable Assy, Db25 Plug-Rcpt, 1 , Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Receptacle, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CS2N25MF-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$52.9900 | Buy Now |
|
DISTI #
5073-CS2N25MF-1-ND
|
DigiKey | CABLE DB25M/F DBL SHLD 1' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.7300 | Buy Now |
|
DISTI #
17-CS2N25MF-1
|
Mouser Electronics | D-Sub Cables CABLE DB25M/F DBL SHLD 1' RoHS: Compliant | 0 |
|
$48.3800 / $62.8000 | Order Now |
|
DISTI #
73388943
|
RS | PREMIUM MOLDED D-SUB CABLE, DB25 MALE, FEMALE, 1FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0600 / $53.0000 | RFQ |
|
|
Onlinecomponents.com | CABLE DB25M/F DBL SHLD 1' COO: China RoHS: Compliant | 0 |
|
$45.9300 / $60.2900 | Buy Now |
|
DISTI #
77734838
|
Verical | CS2N25MF-1 Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$41.8621 / $52.9900 | Buy Now |
|
DISTI #
CS2N25MF-1
|
L-com US | L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 24 |
|
$41.8600 / $52.9900 | Buy Now |
Part Details for CS2N25MF-1
CS2N25MF-1 CAD Models
CS2N25MF-1 Part Data Attributes
|
|
CS2N25MF-1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CS2N25MF-1
L-com Inc
Cable Assembly, 25 Conductor(s), 26AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Data Networking, Test And Measurement | |
| Approvals | Ul | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Db25 Male | |
| Connector Side2 | Db25 Female | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.129 Mm2 | |
| DIN Conformance | No | |
| Diameter | 8.2 Mm | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 0.31 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 25 | |
| Shielding | Yes | |
| Wire Gauge | 26 Awg | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for CS2N25MF-1
This table gives cross-reference parts and alternative options found for CS2N25MF-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2N25MF-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS2N25MF-1 | Infinite Electronics | Check for Price | Cable Assembly, | CS2N25MF-1 vs CS2N25MF-1 |