Part Details for CS3002-ISZ by Cirrus Logic
Results Overview of CS3002-ISZ by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS3002-ISZ Information
CS3002-ISZ by Cirrus Logic is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for CS3002-ISZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Amplifiers | 6805 |
|
RFQ |
US Tariff Estimator: CS3002-ISZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS3002-ISZ
CS3002-ISZ Part Data Attributes
|
|
CS3002-ISZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS3002-ISZ
Cirrus Logic
Operational Amplifier, 2 Func, 10uV Offset-Max, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.001 µA | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Input Offset Voltage-Max | 10 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 4.8 Ma | |
| Supply Voltage Limit-Max | 6.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for CS3002-ISZ
This table gives cross-reference parts and alternative options found for CS3002-ISZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3002-ISZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS3002-ISR | Cirrus Logic | Check for Price | Operational Amplifier, 2 Func, 10uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012, SOIC-8 | CS3002-ISZ vs CS3002-ISR |
CS3002-ISZ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the CS3002-ISZ involves placing the device near the audio input connector, using a ground plane to reduce noise, and keeping the analog and digital signal traces separate to minimize crosstalk.
-
To optimize the performance of the CS3002-ISZ in a noisy environment, use a low-pass filter to remove high-frequency noise, add a shield around the device to reduce electromagnetic interference (EMI), and use a high-quality power supply to reduce power supply noise.
-
The maximum input voltage that the CS3002-ISZ can handle is 3.6V, exceeding which may cause damage to the device. It is recommended to use a voltage regulator to ensure the input voltage remains within the specified range.
-
To troubleshoot issues with the CS3002-ISZ, check the power supply voltage, verify the clock signal, and use an oscilloscope to check the analog output signal. Also, ensure that the device is properly soldered and that there are no shorts or opens on the PCB.
-
Yes, the CS3002-ISZ can be used in a battery-powered device. However, it is recommended to use a low-dropout regulator (LDO) to regulate the power supply voltage and minimize power consumption.