Part Details for CS3004-FS by Cirrus Logic
Results Overview of CS3004-FS by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS3004-FS Information
CS3004-FS by Cirrus Logic is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for CS3004-FS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86098526
|
Verical | CS3004-FS Min Qty: 179 Package Multiple: 1 Date Code: 0601 | Americas - 11541 |
|
$1.7750 / $2.1000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 10uV Offset-Max, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11541 |
|
$1.4200 / $1.7700 | Buy Now |
US Tariff Estimator: CS3004-FS by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS3004-FS
CS3004-FS Part Data Attributes
|
|
CS3004-FS
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS3004-FS
Cirrus Logic
Operational Amplifier, 2 Func, 10uV Offset-Max, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Ms-012, Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.00025 µA | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Input Offset Voltage-Max | 10 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.25 V/Us | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for CS3004-FS
This table gives cross-reference parts and alternative options found for CS3004-FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3004-FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS3004-FSZ | Cirrus Logic | Check for Price | Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | CS3004-FS vs CS3004-FSZ |
CS3004-FS Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended PCB layout guide in their application note AN235, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The CS3004-FS can be configured for different audio formats using the I2C interface. Cirrus Logic provides a detailed description of the register settings and configuration options in their datasheet and application notes.
-
The maximum power consumption of the CS3004-FS depends on the operating mode and clock frequency. According to the datasheet, the maximum power consumption is around 120mW in stereo playback mode at 48kHz sampling rate.
-
The CS3004-FS has a dedicated mute pin (MUTE) that can be used to mute the audio output. The mute function can be controlled through the I2C interface or by tying the MUTE pin to a digital signal.
-
The CS3004-FS can use an external clock source or its internal clock generator. Cirrus Logic recommends using a high-quality external clock source, such as a crystal oscillator, to ensure optimal performance and low jitter.