Part Details for CS3013-FS by Cirrus Logic
Results Overview of CS3013-FS by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS3013-FS Information
CS3013-FS by Cirrus Logic is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for CS3013-FS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86101064
|
Verical | CS3013-FS Min Qty: 202 Package Multiple: 1 Date Code: 0601 | Americas - 9259 |
|
$1.1570 / $1.8625 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 20uV Offset-Max, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9259 |
|
$0.9256 / $1.4900 | Buy Now |
US Tariff Estimator: CS3013-FS by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS3013-FS
CS3013-FS Part Data Attributes
|
|
CS3013-FS
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS3013-FS
Cirrus Logic
Operational Amplifier, 1 Func, 20uV Offset-Max, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Ms-012, Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.001 µA | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Input Offset Voltage-Max | 20 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.25 V/Us | |
| Supply Current-Max | 1.25 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for CS3013-FS
This table gives cross-reference parts and alternative options found for CS3013-FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3013-FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS3013-FSZ | Cirrus Logic | Check for Price | Operational Amplifier, 1 Func, 20uV Offset-Max, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | CS3013-FS vs CS3013-FSZ |