Part Details for CS30CL by STMicroelectronics
Results Overview of CS30CL by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS30CL Information
CS30CL by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for CS30CL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46Y7706
|
Newark | Current Sense Amplifier, 450Khz, Sot23-5, |Stmicroelectronics CS30CL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2609 |
|
$0.9674 / $1.7386 | Buy Now |
|
|
Future Electronics | High side current sense high voltage op amp RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
|
DISTI #
87899856
|
Verical | SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2452 | Americas - 968 |
|
$1.2760 / $1.7060 | Buy Now |
|
DISTI #
511-CS30CL
|
Mouser Electronics | Current Sense Amplifiers High side current sense high voltage op amp RoHS: Compliant | 3128 |
|
$1.2800 / $2.5400 | Buy Now |
|
DISTI #
V72:2272_06549168
|
Arrow Electronics | SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2452 Container: Cut Strips | Americas - 968 |
|
$1.2760 / $1.7060 | Buy Now |
|
|
STMicroelectronics | High side current sense high voltage op amp COO: Singapore Min Qty: 1 | 3104 |
|
$1.4200 / $2.5400 | Buy Now |
|
|
Bristol Electronics | SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R | 292 |
|
RFQ | |
|
DISTI #
V72:2272_06549168
|
Arrow Electronics | SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2452 Container: Cut Strips | Americas - 968 |
|
$1.2760 / $1.7060 | Buy Now |
|
DISTI #
87899856
|
Verical | SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2452 | Americas - 968 |
|
$1.2760 / $1.7060 | Buy Now |
|
DISTI #
87899856
|
Verical | SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2452 | Americas - 968 |
|
$1.2760 / $1.7060 | Buy Now |
US Tariff Estimator: CS30CL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CS30CL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CS30CL Part Data Attributes
|
|
CS30CL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
CS30CL
STMicroelectronics
Operational Amplifier, 5 Func, 2300uV Offset-Max, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Plastic, Sot-23, 5 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 14 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 8 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2300 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 5 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.9 V/Us | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage Limit-Max | 25 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Wideband | No | |
| Width | 1.6 Mm |
CS30CL Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CS30CL is 2.7V to 5.5V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 10uF capacitor to ground. Also, ensure the input signal is within the recommended voltage range.
-
The maximum input signal amplitude that the CS30CL can handle is 5Vpp (peak-to-peak). Exceeding this may cause distortion or damage to the device.
-
To minimize noise and interference, use a ground plane, keep signal traces short and away from noise sources, and use shielding or guard rings around sensitive signals.
-
The typical current consumption of the CS30CL is 1.5mA, but this can vary depending on the operating frequency and input signal amplitude.