Part Details for CS40L25B-CWZR by Cirrus Logic
Results Overview of CS40L25B-CWZR by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS40L25B-CWZR Information
CS40L25B-CWZR by Cirrus Logic is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CS40L25B-CWZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
598-CS40L25B-CWZRTR-ND
|
DigiKey | IC HAPTICS DRIVERS 30-WLCSP Min Qty: 6000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4739 | Buy Now |
|
DISTI #
CS40L25B-CWZR
|
Avnet Americas | - Tape and Reel (Alt: CS40L25B-CWZR) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.3697 / $3.7571 | Buy Now |
|
DISTI #
777-CS40L25B-CWZR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Haptics - I2s&4GPI RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
|
DISTI #
CS40L25B-CWZR
|
Avnet Silica | (Alt: CS40L25B-CWZR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: CS40L25B-CWZR by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS40L25B-CWZR
CS40L25B-CWZR Part Data Attributes
|
|
CS40L25B-CWZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS40L25B-CWZR
Cirrus Logic
HALF BRIDGE BRUSH DC MOTOR CONTROLLER
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 21 Weeks | |
| Analog IC - Other Type | Half Bridge Brush Dc Motor Controller | |
| JESD-30 Code | R-XBGA-B30 | |
| Number of Functions | 1 | |
| Number of Terminals | 30 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Position | Bottom |
CS40L25B-CWZR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep analog and digital signals separate, and use a common mode filter to reduce EMI.
-
Use a low-ESR capacitor (e.g., 10uF) for power decoupling, and place it as close to the device as possible. Ensure a stable power supply with minimal ripple and noise.
-
Use a high-quality clock source (e.g., crystal oscillator) with a frequency of 12.288 MHz or 24.576 MHz. Ensure the clock signal is clean and has minimal jitter.
-
Use a low-pass filter (e.g., RC filter) to remove high-frequency noise from the analog input signal. Ensure the input impedance is matched to the source impedance.
-
Use a heat sink or thermal pad to dissipate heat. Ensure good airflow around the device, and avoid blocking airflow with nearby components.