Part Details for CS4103VHG by Texas Instruments
Results Overview of CS4103VHG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4103VHG Information
CS4103VHG by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CS4103VHG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CS4103VHG-ND
|
DigiKey | IC INTERFACE SPECIALIZED 80LQFP Min Qty: 119 Container: Bag |
0 Bag |
|
$5.6067 | Buy Now |
US Tariff Estimator: CS4103VHG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CS4103VHG Part Data Attributes
|
|
CS4103VHG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CS4103VHG
Texas Instruments
Serial I/O Controller, 3 Channel(s), 50MBps, CMOS, PQFP80
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lfqfp, Qfp80,.55sq,20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | ||
| Boundary Scan | No | |
| Clock Frequency-Max | 24.576 Mhz | |
| Communication Protocol | Async, Bit | |
| Data Transfer Rate-Max | 50 Mbps | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e0 | |
| Length | 12 Mm | |
| Low Power Mode | Yes | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP80,.55SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Serial |