Part Details for CS4202-JQ by Cirrus Logic
Results Overview of CS4202-JQ by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4202-JQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,SOUNDCARD CIRCUITS,QFP,48PIN,PLASTIC | 2 |
|
$18.2000 | Buy Now |
|
|
Quest Components | IC,SOUNDCARD CIRCUITS,QFP,48PIN,PLASTIC | 1 |
|
$33.6000 | Buy Now |
US Tariff Estimator: CS4202-JQ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS4202-JQ
CS4202-JQ Part Data Attributes
|
|
CS4202-JQ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4202-JQ
Cirrus Logic
Consumer Circuit, PQFP48
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Also Requires 3.135v To 3.465v Supply | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e0 | |
| Length | 7 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for CS4202-JQ
This table gives cross-reference parts and alternative options found for CS4202-JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4202-JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS4201-JQ | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PQFP48 | CS4202-JQ vs CS4201-JQ |
CS4202-JQ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
The CS4202-JQ can be configured for master or slave mode by setting the M/S pin high or low, respectively. In master mode, the device generates the clock signal, while in slave mode, it receives the clock signal from an external source.
-
The CS4202-JQ supports clock frequencies up to 192 kHz, but it's recommended to operate within the 44.1 kHz to 96 kHz range for optimal performance.
-
The CS4202-JQ outputs data in I²S format, which consists of a 1-bit data signal and a 1-bit clock signal. The data is transmitted MSB-first, and the clock signal is toggled on each data bit transition.
-
The analog output stage is a differential output that provides a low-impedance, high-current drive capability for directly driving headphones or audio amplifiers. It's not intended for line-level output.