Part Details for CS4207-DNZ by Cirrus Logic
Results Overview of CS4207-DNZ by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4207-DNZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC CODEC AUD HDPN AMP AUTO 48QFN | 2797 |
|
$13.0909 / $19.6363 | Buy Now |
US Tariff Estimator: CS4207-DNZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS4207-DNZ
CS4207-DNZ Part Data Attributes
|
|
CS4207-DNZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4207-DNZ
Cirrus Logic
Consumer Circuit, CMOS, 6 X 6 MM, LEAD FREE, MO-229, QFN-48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SON | |
| Package Description | 6 X 6 Mm, Lead Free, Mo-229, Qfn-48 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Also Operates With 1.42 To 1.89 V Digital Supply | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-XQCC-N48 | |
| Length | 6 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.24SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 2.97 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 6 Mm |
CS4207-DNZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper initialization of the device.
-
To configure the CS4207-DNZ for master clock mode, set the MCLK pin as the clock source, and set the MCLKDIV pin to the desired clock frequency. Additionally, set the BCLK pin to the desired bit clock frequency.
-
The maximum allowed capacitance for the analog output filters is 10uF. Exceeding this value may affect the device's performance and stability.
-
To optimize the CS4207-DNZ for low power consumption, use the power-down modes (e.g., PDN and PDNI) when not in use, reduce the clock frequency, and minimize the analog output voltage swing.
-
The recommended layout and routing for the CS4207-DNZ involves keeping the analog and digital signals separate, using a solid ground plane, and minimizing the length of the clock signal traces.