Part Details for CS42516-DQZR by Cirrus Logic
Overview of CS42516-DQZR by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for CS42516-DQZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS42516-DQZR
|
Avnet Silica | Audio Codec 2ADC / 6DAC 24-Bit 64-Pin LQFP T/R (Alt: CS42516-DQZR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 81 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS42516-DQZR
CS42516-DQZR CAD Models
CS42516-DQZR Part Data Attributes
|
CS42516-DQZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS42516-DQZR
Cirrus Logic
Consumer Circuit, PQFP64, LEAD FREE, MS-026, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.13V TO 5.25V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for CS42516-DQZR
This table gives cross-reference parts and alternative options found for CS42516-DQZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS42516-DQZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS42516-CQZ | Consumer Circuit, PQFP64, LEAD FREE, MS-026, LQFP-64 | Cirrus Logic | CS42516-DQZR vs CS42516-CQZ |
CS42516-DQZ | Consumer Circuit, PQFP64, LEAD FREE, MS-026, LQFP-64 | Cirrus Logic | CS42516-DQZR vs CS42516-DQZ |
CS42516-IQ | Consumer Circuit, PQFP64, LQFP-64 | Cirrus Logic | CS42516-DQZR vs CS42516-IQ |