Part Details for CS4280-CQ by Cirrus Logic
Results Overview of CS4280-CQ by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4280-CQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-CS4280-CQ-ND
|
DigiKey | IC VOLUME CONTROL 128TQFP Min Qty: 41 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45209 In Stock |
|
$7.2500 | Buy Now |
|
DISTI #
86098802
|
Verical | Interface, CrystalClear PCI Audio Interface Min Qty: 52 Package Multiple: 1 Date Code: 0001 | Americas - 45209 |
|
$5.8000 / $7.2500 | Buy Now |
|
|
Rochester Electronics | Consumer Circuit, CMOS, PQFP128 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 45209 |
|
$4.6400 / $5.8000 | Buy Now |
US Tariff Estimator: CS4280-CQ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS4280-CQ
CS4280-CQ Part Data Attributes
|
|
CS4280-CQ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4280-CQ
Cirrus Logic
Consumer Circuit, CMOS, PQFP128
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lfqfp, Qfp128,.63x.87,20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | It Also Requires 4.75v To 5.25v Supply | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PQFP-G128 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 128 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP128,.63X.87,20 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
CS4280-CQ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization of the device.
-
To configure the CS4280-CQ for master clock mode, set the MCLK pin to the desired clock frequency and set the MCLKDIV pin to the appropriate division ratio. Additionally, ensure that the BCLK pin is not driven by an external clock source.
-
The maximum allowed jitter on the clock input is 500 ps peak-to-peak. Exceeding this limit may result in decreased performance or errors in the audio data.
-
Yes, the CS4280-CQ can be used with a separate ADC and DAC. However, ensure that the ADC and DAC are properly synchronized with the CS4280-CQ's clock signals and that the data formats are compatible.
-
The CS4280-CQ supports various audio data formats, including I2S, Left-Justified, and Right-Justified. Channel mapping can be implemented using the device's internal channel mapping registers or through external logic. Refer to the datasheet for specific implementation details.