Part Details for CS4281-CM by Cirrus Logic
Results Overview of CS4281-CM by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: CS4281-CM by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS4281-CM
CS4281-CM Part Data Attributes
|
|
CS4281-CM
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4281-CM
Cirrus Logic
Consumer Circuit, CMOS, PQFP100
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qfp, Qfp100,.7x.9 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Also Requires 4.75v To 5.25v Supply | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PQFP-G100 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP100,.7X.9 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.4 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
Alternate Parts for CS4281-CM
This table gives cross-reference parts and alternative options found for CS4281-CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4281-CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS4281-CQ | Crystal Semiconductor Corp | Check for Price | Consumer Circuit, PQFP100 | CS4281-CM vs CS4281-CQ |