Part Details for CS4297-JQ by Cirrus Logic
Results Overview of CS4297-JQ by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4297-JQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-CS4297-JQ-ND
|
DigiKey | CRYSTALCLEAR AUDIO CODEC Min Qty: 107 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
902 In Stock |
|
$2.8000 | Buy Now |
|
DISTI #
86102017
|
Verical | CS4297-JQ Min Qty: 141 Package Multiple: 1 Date Code: 0101 | Americas - 902 |
|
$2.2375 / $2.6625 | Buy Now |
|
|
Rochester Electronics | CS4297 - Crystalclear Soundfusion Audio Codec 97 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 902 |
|
$1.7900 / $2.2400 | Buy Now |
US Tariff Estimator: CS4297-JQ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS4297-JQ
CS4297-JQ Part Data Attributes
|
|
CS4297-JQ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4297-JQ
Cirrus Logic
Consumer Circuit, CMOS, PQFP48
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Also Requires 3.135v To 3.465 Supply | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e0 | |
| Length | 7 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for CS4297-JQ
This table gives cross-reference parts and alternative options found for CS4297-JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4297-JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS4297A-JQ | Crystal Semiconductor Corp | Check for Price | Consumer Circuit, PQFP48 | CS4297-JQ vs CS4297A-JQ |
CS4297-JQ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization of the device.
-
To configure the CS4297-JQ for master mode operation, set the M/S pin high and ensure that the BCK pin is driven by the CS4297-JQ. Additionally, configure the clock divider and format registers according to the desired audio format.
-
The CS4297-JQ supports clock frequencies up to 50 MHz. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
The CS4297-JQ provides error flags and interrupts to handle errors and exceptions. Engineers should implement error handling mechanisms to detect and respond to errors, such as clock errors, data errors, and FIFO overflows.
-
The recommended layout and routing for the CS4297-JQ involves keeping the analog and digital signals separate, using a solid ground plane, and minimizing noise and interference. Additionally, ensure that the clock signal is routed with minimal skew and jitter.