Part Details for CS47024C-DQZR by Cirrus Logic
Results Overview of CS47024C-DQZR by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS47024C-DQZR Information
CS47024C-DQZR by Cirrus Logic is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CS47024C-DQZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CS47024C-DQZR-ND
|
DigiKey | IC AUDIO SOC SGL 32BIT 100LQFP Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$21.5523 | Buy Now |
|
DISTI #
CS47024C-DQZR
|
Avnet Americas | - Tape and Reel (Alt: CS47024C-DQZR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$20.6902 / $21.1212 | Buy Now |
|
DISTI #
777-CS47024C-DQZR
|
Mouser Electronics | Audio DSPs IC 32bit A/D Process SOC DSP RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
CS47024C-DQZR
|
Avnet Silica | (Alt: CS47024C-DQZR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: CS47024C-DQZR by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS47024C-DQZR
CS47024C-DQZR Part Data Attributes
CS47024C-DQZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization of the device.
-
To optimize performance in a noisy environment, use a low-pass filter on the input signals, ensure good power supply decoupling, and use a ground plane to reduce electromagnetic interference (EMI).
-
The maximum clock frequency supported by the CS47024C-DQZR is 100 MHz. However, the actual clock frequency may be limited by the specific application and system requirements.
-
To troubleshoot issues, start by reviewing the datasheet and application notes, then check the power supply, clock signal, and input signals. Use a logic analyzer or oscilloscope to debug the issue, and consult with Cirrus Logic support if necessary.
-
The CS47024C-DQZR is rated for operation up to 85°C. However, it's essential to ensure proper thermal management and heat dissipation to prevent overheating, especially in high-temperature environments.