Part Details for CS47L24-CWZR by Cirrus Logic
Results Overview of CS47L24-CWZR by Cirrus Logic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS47L24-CWZR Information
CS47L24-CWZR by Cirrus Logic is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CS47L24-CWZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
598-2421-1-ND
|
DigiKey | SMART CODEC W DUAL CORE DSP FOR Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3489 In Stock |
|
$6.6250 / $10.9700 | Buy Now |
|
DISTI #
CS47L24-CWZR
|
Avnet Americas | SMART CODEC W DUAL CORE DSP FOR WEARABLES - Tape and Reel (Alt: CS47L24-CWZR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$6.6250 / $7.5714 | Buy Now |
|
DISTI #
777-CS47L24-CWZR
|
Mouser Electronics | Audio DSPs Smart Codec w/Dual Core DSP RoHS: Compliant | 0 |
|
$6.6300 | Order Now |
|
|
Bristol Electronics | 2509 |
|
RFQ | ||
|
|
Bristol Electronics | 214 |
|
RFQ | ||
|
|
Quest Components | PCM CODEC, 1-FUNC, CMOS, PBGA63 | 21 |
|
$7.5000 / $15.0000 | Buy Now |
|
DISTI #
CS47L24-CWZR
|
Avnet Silica | SMART CODEC W DUAL CORE DSP FOR WEARABLES (Alt: CS47L24-CWZR) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: CS47L24-CWZR by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS47L24-CWZR
CS47L24-CWZR Part Data Attributes
|
|
CS47L24-CWZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS47L24-CWZR
Cirrus Logic
PCM Codec, 1-Func, CMOS, PBGA63
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Filter | Yes | |
| JESD-30 Code | R-PBGA-B63 | |
| Length | 3.394 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 63 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 0.538 Mm | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 2.971 Mm |
CS47L24-CWZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper device initialization and prevents damage to the device.
-
The CS47L24-CWZR can be configured using the SPI or I2C interface. Refer to the datasheet for register settings and configuration options. Additionally, Cirrus Logic provides software development kits (SDKs) and application notes to help with configuration and implementation.
-
The CS47L24-CWZR supports clock frequencies up to 50 MHz. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
To troubleshoot audio issues, check the device configuration, clock settings, and audio data transmission. Verify that the device is properly powered and clocked. Use oscilloscopes or logic analyzers to debug the digital audio interface. Refer to the datasheet and application notes for troubleshooting guidelines.
-
The CS47L24-CWZR is a general-purpose audio codec that can be used with various audio codecs and DSPs. However, compatibility depends on the specific requirements of your application. Check the datasheet and application notes for compatibility information, and consult with Cirrus Logic support if necessary.