Part Details for CS493302-IL by Cirrus Logic
Results Overview of CS493302-IL by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS493302-IL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-CS493302-IL-ND
|
DigiKey | MULTI-STANDARD AUDIO DECODER Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4376 In Stock |
|
$15.9000 | Buy Now |
|
DISTI #
86103817
|
Verical | Decoder 44-Pin PLCC Min Qty: 25 Package Multiple: 1 Date Code: 0301 | Americas - 4376 |
|
$12.7250 / $15.9000 | Buy Now |
|
|
Rochester Electronics | Consumer Circuit, CMOS, PQCC44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4376 |
|
$10.1800 / $12.7200 | Buy Now |
US Tariff Estimator: CS493302-IL by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS493302-IL
CS493302-IL Part Data Attributes
|
|
CS493302-IL
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS493302-IL
Cirrus Logic
Consumer Circuit, CMOS, PQCC44
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | Qccj, Ldcc44,.7sq | |
| Pin Count | 44 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQCC-J44 | |
| JESD-609 Code | e0 | |
| Length | 16.5862 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Supply Current-Max | 314 Ma | |
| Supply Voltage-Max (Vsup) | 2.63 V | |
| Supply Voltage-Min (Vsup) | 2.37 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 16.5862 Mm |
Alternate Parts for CS493302-IL
This table gives cross-reference parts and alternative options found for CS493302-IL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS493302-IL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS493302-ILZ | Cirrus Logic | Check for Price | Consumer Circuit, PQCC44 | CS493302-IL vs CS493302-ILZ |