Part Details for CS5165HGDW16 by onsemi
Overview of CS5165HGDW16 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CS5165HGDW16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0447
|
Newark | Cs5165Hgdw16, Ic's |Onsemi CS5165HGDW16 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7870 / $1.2100 | Buy Now |
DISTI #
2156-CS5165HGDW16-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 346 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2350 In Stock |
|
$0.8700 | Buy Now |
DISTI #
CS5165HGDW16
|
Avnet Americas | - Rail/Tube (Alt: CS5165HGDW16) RoHS: Not Compliant Min Qty: 417 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2350 Partner Stock |
|
$0.7447 / $0.8889 | Buy Now |
|
Rochester Electronics | Switching Controller, Current/voltage-mode, 1.5A, 1000kHz Switching Freq-Max, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2350 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for CS5165HGDW16
CS5165HGDW16 CAD Models
CS5165HGDW16 Part Data Attributes
|
CS5165HGDW16
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5165HGDW16
onsemi
5-Bit Synchronous Buck Controller, SO-16 WB, 47-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CS5165HGDW16
This table gives cross-reference parts and alternative options found for CS5165HGDW16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5165HGDW16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5165HGDW16 | 1.5 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, SOP-16 | Rochester Electronics LLC | CS5165HGDW16 vs CS5165HGDW16 |
CS5165HGDWR16 | 1.5 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, SOP-16 | Rochester Electronics LLC | CS5165HGDW16 vs CS5165HGDWR16 |
CS-5165DW16 | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16 | onsemi | CS5165HGDW16 vs CS-5165DW16 |
CS5165GDWR16 | Fast, Precise 5-Bit Synchronous Buck Controller for the Next Generation Low Voltage Pentium ® II Processors, SO-16 WB, 1000-REEL | onsemi | CS5165HGDW16 vs CS5165GDWR16 |