Part Details for CS52015-3GDP3 by onsemi
Overview of CS52015-3GDP3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CS52015-3GDP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0463
|
Newark | Cs52015-3Gdp3, Shift Registers |Onsemi CS52015-3GDP3 Min Qty: 730 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6510 / $0.7060 | Buy Now |
DISTI #
2156-CS52015-3GDP3-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 787 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
787 In Stock |
|
$0.5000 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 787 |
|
$0.4254 / $0.5005 | Buy Now |
|
Chip1Cloud | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) D2PAK Rail | 14700 |
|
RFQ |
Part Details for CS52015-3GDP3
CS52015-3GDP3 CAD Models
CS52015-3GDP3 Part Data Attributes
|
CS52015-3GDP3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS52015-3GDP3
onsemi
3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.05 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.7 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.18 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0132% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.35 V | |
Output Voltage1-Min | 3.25 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.67 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.5% | |
Width | 8.405 mm |
Alternate Parts for CS52015-3GDP3
This table gives cross-reference parts and alternative options found for CS52015-3GDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS52015-3GDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1086D2T-033 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, D2PAK-3 | onsemi | CS52015-3GDP3 vs NCP1086D2T-033 |
CS52015-3GDPR3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, D2PAK-3 | onsemi | CS52015-3GDP3 vs CS52015-3GDPR3 |
NCP1086D2T-33R4 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, D2PAK-3 | onsemi | CS52015-3GDP3 vs NCP1086D2T-33R4 |
NCP1086D2T-33R4G | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, LEAD FREE, D2PAK-3 | onsemi | CS52015-3GDP3 vs NCP1086D2T-33R4G |