Part Details for CS5203A-5GT3 by Motorola Mobility LLC
Overview of CS5203A-5GT3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS5203A-5GT3
CS5203A-5GT3 CAD Models
CS5203A-5GT3 Part Data Attributes
|
CS5203A-5GT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
CS5203A-5GT3
Motorola Mobility LLC
5V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.15 V | |
Input Voltage-Max | 15 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for CS5203A-5GT3
This table gives cross-reference parts and alternative options found for CS5203A-5GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5203A-5GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1085IT-12 | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | CS5203A-5GT3 vs LT1085IT-12 |
SPX1521R-3.3-L/TR | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN | Exar Corporation | CS5203A-5GT3 vs SPX1521R-3.3-L/TR |
LT1585ACM-1.5 | 1.5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | CS5203A-5GT3 vs LT1585ACM-1.5 |
LT1085IT-5 | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | CS5203A-5GT3 vs LT1085IT-5 |
MC78LC40HT1 | 4V FIXED POSITIVE LDO REGULATOR, 38V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN | Motorola Mobility LLC | CS5203A-5GT3 vs MC78LC40HT1 |
SPX1521T-3.3-L/TR | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | Exar Corporation | CS5203A-5GT3 vs SPX1521T-3.3-L/TR |
SPX3819S-L-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | Exar Corporation | CS5203A-5GT3 vs SPX3819S-L-2.5 |
SPX29300T-3.3-L | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN | Exar Corporation | CS5203A-5GT3 vs SPX29300T-3.3-L |
SPX2815AT-L-3.3/TR | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN | Exar Corporation | CS5203A-5GT3 vs SPX2815AT-L-3.3/TR |
ADP3303ARZ-3.3-REEL | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | CS5203A-5GT3 vs ADP3303ARZ-3.3-REEL |