There are no models available for this part yet.
Overview of CS5204-1GDP3 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CS5204-1GDP3 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CS5204-1GDP3
|
Avnet Americas | - Bulk (Alt: CS5204-1GDP3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 250 Partner Stock |
|
RFQ | ||
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 13V MAX, 1.2V DROPOUT, BIPOLAR, PSSO3 | 12 |
|
$1.2000 / $1.4400 | Buy Now | ||
Rochester Electronics | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.2V Dropout, BIPolar, PSSO3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$0.6426 / $0.7560 | Buy Now |
CAD Models for CS5204-1GDP3 by onsemi
Part Data Attributes for CS5204-1GDP3 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
D2PAK
|
Package Description
|
D2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
1.2 V
|
Dropout Voltage1-Nom
|
1.1 V
|
Input-Output Voltage Differential-Max
|
6 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
R-PSSO-G3
|
JESD-609 Code
|
e0
|
Line Regulation-Max (%/V)
|
0.044
|
Load Regulation-Max(%)
|
0.4%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
4 A
|
Output Voltage1-Max
|
13 V
|
Output Voltage1-Min
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SMSIP3H,.55TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Alternate Parts for CS5204-1GDP3
This table gives cross-reference parts and alternative options found for CS5204-1GDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5204-1GDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5204-1GDPR3 | 1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO3, D2PAK-3 | onsemi | CS5204-1GDP3 vs CS5204-1GDPR3 |
CS-5204-1DP3 | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.2V Dropout, BIPolar, PSSO3, D2PAK-3 | Cherry Semiconductor Corporation | CS5204-1GDP3 vs CS-5204-1DP3 |