Part Details for CS5372-BS by Cirrus Logic
Results Overview of CS5372-BS by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5372-BS Information
CS5372-BS by Cirrus Logic is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CS5372-BS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86097558
|
Verical | CS5372-BS Min Qty: 3 Package Multiple: 1 Date Code: 1001 | Americas - 516 |
|
$154.5500 / $175.6250 | Buy Now |
|
DISTI #
86102144
|
Verical | CS5372-BS Min Qty: 3 Package Multiple: 1 Date Code: 0701 | Americas - 114 |
|
$154.5500 / $175.6250 | Buy Now |
|
|
Rochester Electronics | CS5372 - Low-Power, High-Performance Delta Sigma Modulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 630 |
|
$123.6400 / $140.5000 | Buy Now |
US Tariff Estimator: CS5372-BS by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS5372-BS
CS5372-BS Part Data Attributes
|
|
CS5372-BS
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5372-BS
Cirrus Logic
Telecom Circuit, 1-Func, PDSO24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop, | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e0 | |
| Length | 8.2 Mm | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage-Nom | -2.5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.13 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
CS5372-BS Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
Optimizing ADC performance requires careful consideration of factors such as input signal amplitude, clock frequency, and analog input impedance. Consult the application note AN535: 'CS5372-BS ADC Performance Optimization' for detailed guidance.
-
The maximum allowed clock jitter is 100 ps RMS. Excessive clock jitter can lead to reduced ADC performance, increased noise, and decreased signal-to-noise ratio (SNR). Ensure a low-jitter clock source to maintain optimal performance.
-
Use a 50-ohm termination resistor in series with a 10-nF capacitor to ground on each analog input channel. This helps to match the impedance, reduce reflections, and minimize noise.
-
Follow a star-grounding approach, keeping analog and digital grounds separate. Route analog signals away from digital signals, and use shielding or guard rings to minimize EMI. Consult the layout guidelines in the datasheet and application notes for more information.